Intersil ISL1539AIRZ technical specifications.
| Bandwidth | 240MHz |
| Package/Case | QFN EP |
| Max Supply Voltage | 26.4V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1539AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
