
The ISL1539IRZ is a surface mount interface IC from Intersil, packaged in QFN format. It operates over a temperature range of -40°C to 85°C. The device features a slew rate of 1200V/µs. It is RoHS compliant and available in quantities of 90 per rail/tube packaging.
Intersil ISL1539IRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1539IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
