Intersil ISL1539IVEZ technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 11.1V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1200V/µs |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL1539IVEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
