Intersil ISL1550IRZ technical specifications.
| Bandwidth | 105MHz |
| Package/Case | VQFN |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1550IRZ to view detailed technical specifications.
No datasheet is available for this part.