Intersil ISL1557AIUEZ-T7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1557AIUEZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
