Intersil ISL1557IRZ-T7 technical specifications.
| Bandwidth | 300MHz |
| Common Mode Rejection Ratio | 95dB |
| Max Supply Current | 12mA |
| Max Supply Voltage | 13.2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1557IRZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.