Intersil ISL1561IRZ technical specifications.
| Bandwidth | 110MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 66dB |
| Max Supply Voltage | 14.7V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1561IRZ to view detailed technical specifications.
No datasheet is available for this part.