Dual-channel operational amplifier featuring a 250MHz bandwidth and 1200V/µs slew rate. Designed for surface mount applications with a 3mm x 3mm MSOP package, operating from a 4.5V to 13.2V single supply. Offers a 6nV/sqrt Hz input voltage noise density and 3µA input bias current. Suitable for operation across a -40°C to 85°C temperature range.
Intersil ISL1571IUEZ technical specifications.
| Bandwidth | 250MHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL1571 |
| Slew Rate | 1200V/µs |
| Supply Type | Single |
| Voltage Gain | 1dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1571IUEZ to view detailed technical specifications.
No datasheet is available for this part.