Dual-channel, general-purpose operational amplifier featuring a 250MHz bandwidth and 1200V/µs slew rate. This surface-mount IC operates with a dual supply voltage range of 2.25V to 6V or a single supply from 4.5V to 13.2V, drawing a typical 6mA operating supply current. It offers 750mA output current per channel and a 95dB PSRR. Packaged in VQFN, this RoHS compliant component is suitable for applications requiring high-speed amplification.
Intersil ISL1572IRZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250MHz |
| Package/Case | VQFN |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 750mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 30mA |
| Voltage Gain | 1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1572IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.