
Dual-channel, general-purpose operational amplifier featuring a 250MHz bandwidth and 1200V/µs slew rate. Offers a 750mA output current per channel and operates from a 4.5V to 13.2V supply range. This surface-mount IC boasts a 95dB PSRR and 6mA operating supply current. Designed for broad applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Intersil ISL1572IUEZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 750mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 30mA |
| Voltage Gain | 1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1572IUEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
