
Intersil ISL1591IRTZ technical specifications.
| Bandwidth | 170MHz |
| Common Mode Rejection Ratio | 66dB |
| Max Supply Voltage | 24V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1591IRTZ to view detailed technical specifications.
No datasheet is available for this part.