Intersil ISL1801IVZ technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1801IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.