Intersil ISL1902FAZ technical specifications.
| Package/Case | QSOP |
| Dimming | Analog, PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 320 Hz |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL1902 |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1902FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
