Intersil ISL1903FAZ-T7A technical specifications.
| Package/Case | QSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 7.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1903FAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
