Intersil ISL1904FAZ-T technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 349 Hz |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL1904 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1904FAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.