Intersil ISL21007BFB820Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Voltage | 2.048V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21007BFB820Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.