Intersil ISL21007CFB812Z-TK technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21007CFB812Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
