
Surface mount voltage reference IC with a fixed 4.096V output voltage and 0.04% tolerance. Features a 7mA maximum output current and operates from a 3.5V to 18V input voltage range. This series voltage reference has a low operating supply current of 180uA and is RoHS compliant. Packaged in an 8-pin SOIC, it operates across a wide temperature range of -40°C to 125°C.
Intersil ISL21009BFB841Z technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21009BFB841Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.