
Intersil ISL21009DFB50ZR5314T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Operating Supply Current | 180uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| Series | FGA™ |
| Tolerance | 0.16% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21009DFB50ZR5314T to view detailed technical specifications.
No datasheet is available for this part.
