Intersil ISL2100AABZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 600ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2100AABZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
