
Micropower voltage reference IC offering a stable 1.5V output with 0.2% tolerance. Features a low quiescent current of 80µA and a maximum supply current of 100µA, operating from a 5.5V supply. Designed for surface mounting in a TO-236-3 package, this component supports a wide temperature range of -40°C to 125°C. Delivered in tape and reel packaging, it is RoHS compliant.
Intersil ISL21010CFH315Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21010CFH315Z-TK to view detailed technical specifications.
No datasheet is available for this part.
