
The ISL21010CFH333Z-TK is a 3.3V voltage reference with an output current of 25mA. It operates over a temperature range of -40°C to 125°C and is available in a TO-236-3 surface mount package. The device is RoHS compliant and has a quiescent current of 80uA. It can supply up to 100uA of current from the supply voltage, which is limited to 5.5V.
Intersil ISL21010CFH333Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21010CFH333Z-TK to view detailed technical specifications.
No datasheet is available for this part.
