The ISL21010CFH341Z-T7A is a 4.096V fixed voltage reference from Intersil, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 125°C and has a tolerance of 0.2%. The device is RoHS compliant and available in tape and reel packaging. It can supply up to 25mA of current and has a maximum supply voltage of 5.5V.
Intersil ISL21010CFH341Z-T7A technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21010CFH341Z-T7A to view detailed technical specifications.
No datasheet is available for this part.