
Intersil ISL21010DFH310Z-T7A technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.024V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21010DFH310Z-T7A to view detailed technical specifications.
No datasheet is available for this part.
