
Intersil ISL21010DFH310Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 1.024V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21010DFH310Z-TK to view detailed technical specifications.
No datasheet is available for this part.
