Intersil ISL21070DIH306Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21070DIH306Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
