
3V fixed voltage reference IC, SOT-23 package, surface mount. Features 0.2% tolerance, 1.5µA quiescent current, and 7mA maximum output current. Operates from a 3V to 5.5V supply voltage, with a maximum input voltage of 6.5V. Suitable for applications requiring stable voltage references across a -40°C to 85°C temperature range. RoHS compliant.
Intersil ISL21080CIH330Z-TK technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21080CIH330Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
