
The ISL21080CIH350Z-TK is a 5V fixed voltage reference from Intersil, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 7mA and a maximum supply current of 1.5uA. It is suitable for use in a variety of applications requiring a stable voltage reference.
Intersil ISL21080CIH350Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 5V |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21080CIH350Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
