
1.25V fixed output voltage reference, operating from 2.7V to 6.5V input, with a low quiescent current of 1.5µA. Delivers up to 7mA output current with 0.6% tolerance. Features a SOT-23 surface mount package and operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Intersil ISL21080DIH312Z-TK technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.6% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21080DIH312Z-TK to view detailed technical specifications.
No datasheet is available for this part.
