
2.5V precision voltage reference, offering a tight 0.02% tolerance. This surface-mount IC operates from -40°C to 125°C with a maximum input voltage of 40V and a maximum supply voltage of 36V. It delivers up to 20mA of output current and features low noise characteristics. The component is provided in tape and reel packaging and is RoHS compliant.
Intersil ISL21090BFB825Z-TK technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 1.28mA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21090BFB825Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
