Intersil ISL21090BFB875Z-TK technical specifications.
| Package/Case | SOIC |
| Current Rating | 1.28mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Reference Type | Series |
| Reference Voltage | 7.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.035% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21090BFB875Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
