Intersil ISL2110ABZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2110ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
