Intersil ISL2110ABZ-T technical specifications.
| Fall Time | 7.5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL2110 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2110ABZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
