Intersil ISL2110AR4Z technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2110AR4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.