Dual MOSFET gate driver, half-bridge configuration, featuring TTL compatible inputs. Delivers up to 4A maximum output current with a wide operating voltage range from 8V to 114V. Designed for surface mount installation in an 8-SOIC package, operating from -40°C to 125°C. This RoHS compliant component offers a maximum power dissipation of 1.3W and a low maximum supply current of 5mA.
Intersil ISL2111ABZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2111ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
