Intersil ISL21440IUZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL21440 |
| Supply Current | 750nA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21440IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.