
Intersil ISL22102IR20Z-TK technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18.5kR |
| RoHS Compliant | Yes |
| Series | ISL22102 |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22102IR20Z-TK to view detailed technical specifications.
No datasheet is available for this part.
