Intersil ISL22102IV20Z technical specifications.
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 740 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 18.5kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22102IV20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
