
The ISL22313UFU10Z-TK is a digital potentiometer from Intersil with a 256-position memory and an operating supply voltage of 5V. It is designed for surface mount applications and has a maximum supply voltage of 5.5V. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It has a supply current of 700uA and is available in a 1000-piece tape and reel packaging.
Intersil ISL22313UFU10Z-TK technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22313UFU10Z-TK to view detailed technical specifications.
No datasheet is available for this part.