
Digital potentiometer with 50kR resistance and 128 positions, featuring a linear taper and 20% tolerance. Operates with a supply voltage range of 2.7V to 5.5V, consuming 3mA of supply current. This single-channel IC utilizes I2C and serial interfaces for control and includes non-volatile EEPROM memory. Packaged in a compact MSOP (3.05mm x 3.05mm x 0.95mm) for surface mounting, it supports operating temperatures from -40°C to 125°C.
Intersil ISL22316UFU10Z technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 3mA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22316UFU10Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
