Intersil ISL22317WFRTZ technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 1 |
| Number of Positions | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ISL22317 |
| Supply Current | 1.75mA |
| Tolerance | 4% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22317WFRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.