
The ISL22319UFU8Z-TK is a 1-channel digital potentiometer with 128 positions, featuring an I2C interface and packaged in an MSOP case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for surface mount applications and is available in quantities of 1000 units per reel.
Intersil ISL22319UFU8Z-TK technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22319UFU8Z-TK to view detailed technical specifications.
No datasheet is available for this part.