Intersil ISL22319WFU8Z technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22319WFU8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.