Intersil ISL22323TFR16Z-TK technical specifications.
| Package/Case | QFN EP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22323TFR16Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
