
Dual digital potentiometer IC featuring 256 taps per channel, offering a 10kΩ resistance with a 20% tolerance. This surface mount device utilizes an I2C interface and operates from a 2.25V to 5.5V supply voltage, with a typical operating voltage of 3.3V. Designed for non-volatile memory applications, it boasts a maximum operating temperature of 125°C and is RoHS compliant.
Intersil ISL22323WFR16Z technical specifications.
| Package/Case | QFN EP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -1.2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22323WFR16Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.