
The ISL22343WFR20Z is a 256-position digital potentiometer from Intersil, featuring an I2C interface and packaged in a VQFN package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This non-volatile device is lead-free and suitable for surface mount applications.
Intersil ISL22343WFR20Z technical specifications.
| Package/Case | VQFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22343WFR20Z to view detailed technical specifications.
No datasheet is available for this part.