The ISL22346UFV20Z-TK is a 4-channel digital potentiometer with an I2C interface, featuring 128 positions and a TSSOP package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device has a nominal supply current of 3mA and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Intersil ISL22346UFV20Z-TK technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Circuits | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22346UFV20Z-TK to view detailed technical specifications.
No datasheet is available for this part.