Intersil ISL22346WFV20Z technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Positions | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22346WFV20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
