Intersil ISL22346WFV20Z-TK technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Positions | 128 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22346WFV20Z-TK to view detailed technical specifications.
No datasheet is available for this part.
