The ISL22346WMVEP is a 128-position linear digital potentiometer from Intersil, packaged in a TSSOP package with dimensions of 1.05mm height, 6.6mm length, and 4.5mm width. It operates over a temperature range of -55°C to 125°C and is powered by a single supply voltage of 2.7V to 5.5V. The device is not radiation hardened and is not RoHS compliant.
Intersil ISL22346WMVEP technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Number of Positions | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | ISL22346 |
| Supply Type | Single |
| Taper | Linear |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL22346WMVEP to view detailed technical specifications.
No datasheet is available for this part.